Diodes Incorporated AP7361EA 1A Linear Regulators
Diodes Incorporated AP7361EA 1A Linear Regulators are fixed and adjustable voltage, ultra-low dropout regulators with enable functions. These regulators include pass elements, error amplifiers, band-gap references, thermal shutdown circuitry, and current limiting capability. The AP7361EA regulators are powered when the EN pin is set to a logical high level and have differential features like low dropout voltage and low quiescent current. The regulator's built-in current-limiting and thermal-shutdown functions protect the IC from damage under fault conditions. Typical applications of the AP7361EA regulators are laptops, computers, audio/video equipment, and battery-powered devices.Features
- 2.2V to 6V of the wide input voltage range
- ±1% of output Voltage accuracy
- 360mV typical very low dropout voltage
- 68µA typical low Quiescent current (IQ)
- 0.8V to 5V of the adjustable output voltage range
- 1V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, or 3.3V are the fixed output options
- 75dB @1kHz of high PSRR
- 1.5A Current limit
- 400mA of foldback short-circuit protection
- Thermal shutdown protection
- -40°C to 85°C of the ambient temperature range
- Lead-free, halogen and antimony free, and RoHS compliant
Applications
- LCD TVs
- LCD monitors
- Set-up boxes
- Home electrical appliances
Block diagram
Application Circuits
Publicado: 2022-04-18
| Actualizado: 2024-06-25