Diodes Incorporated AH191x Digital Omnipolar Hall-effect Switches

Diodes Incorporated AH191x Digital Omnipolar Hall-effect Switches offer ultra-low power omnipolar (North or South Pole) operation. These Diodes Incorporated digital hall-effect switches feature a chopper-stabilized design that provides superior temperature stability, minimal switch point drift, and enhanced immunity to physical stress. The AH191x hall-effect switches can withstand up to 6kV Electrostatic Discharge (ESD). These omnipolar Hall-effect switches operate at -40°C to 85°C temperature range and 1.6V to 5.5V supply voltage range.

The AH191x digital omnipolar Hall-effect switches deliver good RF noise immunity without requiring external pull-up resistors. These digital omnipolar switches are ideal for battery-powered consumer products, smartphones, E-meters, smoke detectors, and IoT devices.

Features

  • Omnipolar operation (North or South pole)
  • Micropower operation 
  • Chopper stabilized design
    • Superior temperature stability
    • Minimal switch point drift
    • Enhanced immunity to physical stress
  • SC59 and X1-DFN1216-4 small low-profile packages
  • High ESD capability of 6kV (human body model)

Applications

  • Small cover or dock detect for cellular phones and tablets
  • Position detection for digital still, video cameras, and handheld gaming consoles
  • Door, lids, and tray position detect switches
  • Home appliances and industrial appliances
  • Level, proximity switches, E-locks, and smoke detectors
  • Medical devices
  • IoT systems

Functional Block Diagram

Block Diagram - Diodes Incorporated AH191x Digital Omnipolar Hall-effect Switches

Typical Application Circuit

Diodes Incorporated AH191x Digital Omnipolar Hall-effect Switches
View Results ( 3 ) Page
Número de referencia Hoja de datos Corriente de suministro operativa Punto de liberación Min/Max (Brp) Punto de operación mín./máx. Serie Corriente de salida máxima Voltaje operativo de suministro
AH1913-W-7 AH1913-W-7 Hoja de datos 12 uA - 20 G to 20 G - 30 G to 30 G AH1913 1 mA 1.6 V to 5.5 V
AH1913-FA-7 AH1913-FA-7 Hoja de datos 12 uA - 24 G to + 24 G - 30 G to + 30 G AH1913 1 mA 1.6 V to 5.5 V
AH1912-W-7 AH1912-W-7 Hoja de datos 1.6 uA - 33 G to + 33 G - 42 G to 42 G AH1912 1 mA 1.6 V to 5.5 V
Publicado: 2019-07-04 | Actualizado: 2023-07-26