Diodes Incorporated Automotive MOSFETs
Diodes Incorporated Automotive MOSFETs meet the stringent requirements of the AEC-Q101 reliability standard of the Automotive Electronics Council. Products with a 'Q' suffix indicate the product is Automotive grade. This means the Diodes Incorporated device has passed the rigorous AEC-Q101 standard and is fully supported for Automotive applications. The MOSFETs support customers with the Production Part Approval Process (PPAP) and TS16949-approved manufacturing sites.Features
- Meets AEC-Q101 automotive electronic council standards
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage
- Complementary pair MOSFET
- Ultra-small surface mount package
View Results ( 5 ) Page
| Número de referencia | Hoja de datos | Descripción | Número de canales | Polaridad de transistor | Cualificación |
|---|---|---|---|---|---|
| BSP75G-13 | ![]() |
Circuitos integrados de interruptor de alimentación - Distribución de alimentación Low Side IntelliFET SOT223 T&R 4K | |||
| DMP2045UQ-7 | ![]() |
MOSFET MOSFET BVDSS: 8V 24V SOT23 T&R 3K | 1 Channel | P-Channel | AEC-Q101 |
| DMT10H072LFDFQ-7 | ![]() |
MOSFET MOSFET BVDSS: 61V 100V U-DFN2020-6 T&R 3K | 1 Channel | N-Channel | AEC-Q101 |
| DMT3020LSDQ-13 | ![]() |
MOSFET MOSFET BVDSS: 8V 24V SO-8 T&R 2.5K | 2 Channel | N-Channel | AEC-Q101 |
| ZXMN6A09GQTA | ![]() |
MOSFET MOSFET BVDSS: 41V 60V SOT223 T&R 1K | 1 Channel | N-Channel | AEC-Q101 |
Publicado: 2019-01-29
| Actualizado: 2025-10-10