Diodes Incorporated DMG44x & DMG48x Enhancement Mode MOSFETs
The Diodes Inc. DMG44x and DMG48x Enhancement Mode MOSFETs are high-reliability N-channel enhancement mode MOSFETs. These DMG44x and DMG48x enhancement mode MOSFETs feature low on-resistance, low input capacitance, fast switching speed, and low input/output leakage.Features
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage
- Totally lead-free & fully RoHS compliant
- Halogen and antimony free “Green” device
- Qualified to AEC-Q101 standards for high reliability
View Results ( 5 ) Page
| Número de referencia | Hoja de datos | Empaquetado / Estuche | Número de canales | Id: corriente de drenaje continuo |
|---|---|---|---|---|
| DMG4800LFG-7 | ![]() |
DFN-3030-8 | 1 Channel | 7.44 A |
| DMG4800LSD-13 | ![]() |
SOIC-8 | 2 Channel | 7.5 A |
| DMG4468LK3-13 | ![]() |
DPAK-3 (TO-252-3) | 1 Channel | 9.7 A |
| DMG4800LK3-13 | ![]() |
DPAK-3 (TO-252-3) | 1 Channel | 10 A |
| DMG4468LFG-7 | ![]() |
DFN-3030-8 | 1 Channel | 7.62 A |
Publicado: 2010-02-26
| Actualizado: 2022-03-11