Digi ConnectCore® 6+ SoM
Digi ConnectCore® 6+ SoM is a powerful System-on-Module solution based on the NXP Semiconductors i.MX6 QuadPlus Cortex-A9 processor family. With processor speeds up to 1.2GHz and fully pin-compatible dual-core and quad-core variants, the ConnectCore 6+ SoM offers a future-proof platform solution with scalable performance and pre-certified WLAN 802.11a/b/g/n/ac Wi-Fi® and BLUETOOTH® 4.2 connectivity, including Bluetooth Low Energy (BLE).As part of the Digi Linux and Android software platform support, Cloud Connector integration offers secure remote management and web services capabilities through Digi Remote Manager. Digi also offers custom Remote Manager hardware, wireless design services, and end-to-end solutions for cloud integration and app development.
Features
- Application processor
- NXP Semiconductors i.MX6Plus encompasses a dual or quad-core Arm® Cortex®-A9 platform running up to 1.2GHz with 1MB of L2 cache, and optimized 64-bit DDR3 or 2-channel 32-bit LPDDR2 support
- Integrated FlexCAN, MLB busses, PCI Express®, and SATA-2 provide excellent connectivity
- Memory
- 8GB flash, 2GB DDR3
- PMIC
- Dialog DA9063
- Graphics
- LVDS, MIPI display port, MIPI camera port, HDMI v1.4
- Security
- RNG, TrustZone, Ciphers, Security Cntrl, Secure RTC, Secure JTAG, eFuses (OTP)
- Peripherals and interfaces
- MMC 4.4/SD 3.0 x3MMC 4.4/SDXC, UART x5 (5 Mbps), MIPI HSI, S/PDIF Tx/Rx, I2C x3, SPI x5, ESAI, I2S/SSI x3, FlexCAN x2, MLB150 + DTCP, S-ATA and PHY (3 Gbps), USB2 OTG and PHY, USB 2.0 Host and PHY, USB 2.0 HSIC Host x2, PWM, 3.3V GPIO, Keypad, PCIe 2.0 (x1 lane), HDMI and PHY, MIPI DSI, MIPI CSI2, 20-bit CSI, 24-bit RGB, LVDS (x2), RTC, External address/data bus, Watchdog, Timers, JTAG
- External Bus
- 26-bit address / up to 32-bit data (multiplexed and non-multiplexed modes)
- Ethernet
- 1Gb Ethernet
- Wi-Fi
- 802.11a/b/g/n/ac
- Bluetooth
- Bluetooth/BLE 4.2
- On-Module Microcontroller Assist
- Microcontroller Assist (MKL14Z32VFT4)
- Environmental
- -40°C to +85°C operating temperature
- -50°C to +125°C storage temperature
- Humidity: 5% to 90% (non-condensing)
- Altitude: 12000-ft (3658 meters)
- Radio approvals
- US, Canada, EU, Australia/New Zealand
- Emissions, immunity, and safety
- FCC Part 15 Class B, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, ICES-003 Class B, VCCI Class II, AS 3548, FCC Part 15 Subpart C Section 15.247, IC (Industry Canada), RSS- 210 Issue 5 Section 6.2.2(o), EN 300 328, EN 301 489-17, EN 55024, EN 301 489-3, Safety UL/UR (or equivalent)
- Design verification
- Temperature: IEC 60068-2-1, IEC 60068-2-2, IEC 60068-2-78
- Vibration/Shock: IEC 60068-2-6, IEC 60068-2-64, IEC 60068-2-27, HALT
- Package
- LGA-400, 50mm x 50mm, 2mm pitch
- Fully shielded (heat-spreading)
Block Diagram
Mechanical Specifications
Videos
Publicado: 2019-01-21
| Actualizado: 2024-02-29