Dialight RGB Surface Mount LEDs

Dialight RGB Surface Mount LEDs are RoHS-certified LEDs. These LEDs feature a viewing angle of 110° or 120°, tricolor output, 5V reverse output, top mounting orientation, and operate at a -30°C to 85°C temperature range. The Dialight RGB Surface Mount LEDs also feature a surface non-reflective black appearance, high luminous intensity, low power consumption, and good reliability. These LEDs are used in outdoor and indoor full-color displays, automobile dashboard illumination, industrial, and rigid strip accent lighting.

Features

  • Surface non-reflective black appearance
  • Compatible with Pb-free reflow soldering process
  • High luminous intensity
  • Low power consumption
  • Good reliability and long life
  • RoHS compliant

Specifications

  • -30°C to 85°C operating temperature range
  • 5a moisture sensitivity level
  • Dimensions:
    • 5988G10313F:2.8mm × 2.7mm × 2.45mm
    • 5988H10313F: 1.5mm × 1.5mm × 1.6 mm
    • 5988F10313F:3.7mm × 3.5mm × 2.8 mm
  • Viewing angle:
    • 5988G10313F:110°
    • 5988H10313F:110°
    • 5988F10313F: 120°
  • 1000V ESD

Applications

  • Outdoor and indoor full-color displays
  • Automobile dashboard illumination
  • Industrial
  • Rigid strip accent lighting

5988G10313F

Dialight RGB Surface Mount LEDs

5988H10313F

Dialight RGB Surface Mount LEDs

5988F10313F

Dialight RGB Surface Mount LEDs
Publicado: 2020-12-22 | Actualizado: 2024-04-19