Delta Electronics / Power EMC/EMI 3-Phase Filters

Delta Electronics EMC/EMI 3-Phase Filters are medical-grade filters with low leakage current rated up to 600A. The 3-phase filters include the low voltage TDH series, vertical TDK and TDV, general TDS series, high-performance TDT, compact TY series, and 3-phase and 4-wire TYS series. Delta Electronics EMC/EMI 3-Phase Filters are ideal for automation equipment, robots, and electrical equipment applications.

Features

  • Termination options
    • Terminal
    • Block
    • Screw
    • Wire-screw
  • 250VAC to 480VAC voltage range
  • 50/60Hz operating frequency
  • 7A to 600A current rating

Applications

  • Electric equipment
  • UPS
  • Machine tools
  • Copy machines
  • Automation equipment
  • Robotics
  • AC motor drives
View Results ( 5 ) Page
Número de referencia Hoja de datos Voltaje máximo Valor de corriente Serie
10TYG9 10TYG9 Hoja de datos 440 VAC 10 A TY
20TDHG6 20TDHG6 Hoja de datos 250 VAC 20 A TDH
20TYS9 20TYS9 Hoja de datos 440 VAC 20 A TY
16TDVST2 16TDVST2 Hoja de datos 480 VAC 16 A TDV
42TDVST2 42TDVST2 Hoja de datos 480 VAC 42 A TDV
Publicado: 2015-02-09 | Actualizado: 2025-08-21