Davies Molding Thermoset Rubber Grommets

Davies Molding Thermoset Rubber Grommets offer multiple combinations of the panel cut-out holes and panel thickness. Davies Molding Thermoset Rubber Grommets protect wires and cables against scrap damage from sharp panel edges. The thermoset rubber grommets are perfect for electrical insulation and mechanical damping.

Features

  • Durable yet flexible thermoset NBR rubber is used for its resistance to oils, fuels, and other chemicals
  • Better cut and tear resistance compared to thermoplastic rubber grommets
  • Rubber grommets add aesthetic value for application
  • Circular shape for ease of handling and installation
View Results ( 10 ) Page
Número de referencia Hoja de datos Recorte del panel Grosor del panel Diámetro interno
5102 5102 Hoja de datos Circular - 0.375 in 0.063 in 0.25 in
5104 5104 Hoja de datos Circular - 0.187 in 0.063 in 0.125 in
5110 5110 Hoja de datos Circular - 0.281 in 0.093 in 0.187 in
5100 5100 Hoja de datos Circular - 0.437 in 0.093 in 0.312 in
5113 5113 Hoja de datos Circular - 0.437 in 0.063 in 0.25 in
5114 5114 Hoja de datos Circular - 0.375 in 0.093 in 0.5 in
5115 5115 Hoja de datos Circular - 0.375 in 0.093 in 0.25 in
5101 5101 Hoja de datos Circular - 0.25 in 0.063 in 0.125 in
5111 5111 Hoja de datos Circular - 0.437 in 0.063 in 0.312 in
5112 5112 Hoja de datos Circular - 0.375 in 0.093 in 0.125 in
Publicado: 2017-09-06 | Actualizado: 2022-03-11