CUI Inc SMI Plug Wall Adapters

CUI Inc SMI Plug Wall Adapters are 5W-36W AC-DC power supplies with interchangeable blades. The SMI adapters are each designed to meet the latest DoE Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SMI adapters are designed for global use and include plug options for North America, Europe, the United Kingdom, Australia, and China. CUI Inc SMI Plug Wall Adapters are a continuation of the initiative to provide global solutions that utilize green power technology.

Features

  • 5W to 36W AC-DC power supplies
  • Comes with interchangeable blades
  • Meet DoE Level VI efficiency and CoC Tier 2 standards
  • Lower the amount of power consumed when end application is not in use
Publicado: 2015-09-23 | Actualizado: 2022-03-11