Cree LED CLA1B-WKW/MKW PLCC4 SMD LEDs

Cree LED CLA1B-WKW/MKW PLCC4 SMD LEDs have an improved package to provide high reliability and performance under a wide range of environmental conditions. Cree CLA1B-WKW/MKW PLCC4 SMD LEDs are packaged in an industry standard footprint and have a wide viewing-angle which makes these LEDs ideally suited for linear lighting, panel lighting, and general illumination applications.

Specifications

  • 3.2 x 2.8mm Dimensions
  • 120° Viewing angle
  • Lead-free
  • RoHS compliant

Applications

  • Linear lighting
  • Channel letter
  • Panel lighting
  • General illumination

Mechanical Drawing in mm

Mechanical Drawing - Cree LED CLA1B-WKW/MKW PLCC4 SMD LEDs
View Results ( 7 ) Page
Número de referencia Hoja de datos Color de iluminación Longitud de onda/temperatura del color Intensidad luminosa Flujo luminoso/flujo radiante
CLA1B-MKW-XD0F0E53 CLA1B-MKW-XD0F0E53 Hoja de datos Warm White 4700 K 2.52 cd 6.3 lm
CLA1B-MKW-XD0F0E63 CLA1B-MKW-XD0F0E63 Hoja de datos Warm White 4700 K 2.52 cd 6.3 lm
CLA1B-MKW-XD0F0E83 CLA1B-MKW-XD0F0E83 Hoja de datos Warm White 4700 K 2.52 cd 6.3 lm
CLA1B-WKW-XD0F0E13 CLA1B-WKW-XD0F0E13 Hoja de datos Cool White 8300 K 2.8 cd 6.3 lm
CLA1B-WKW-XD0F0E33 CLA1B-WKW-XD0F0E33 Hoja de datos Cool White 8300 K 2.8 cd 6.3 lm
CLA1B-MKW-XD0F0E73 CLA1B-MKW-XD0F0E73 Hoja de datos Warm White 4700 K 2.52 cd 6.3 lm
CLA1B-WKW-XD0F0E23 CLA1B-WKW-XD0F0E23 Hoja de datos Cool White 8300 K 2.8 cd 6.3 lm
Publicado: 2011-10-13 | Actualizado: 2022-03-11