- Inicio
- Productos MÁS RECIENTES
- Noticias por fabricante
- Cree LED
- XLamp® High-Power LEDs - Cree LED
Cree LED XLamp® High-Power LEDs
Cree LED XLamp® High-Power LEDs offer unprecedented lighting-class reliability, efficacy, lifetime, and quality of light. These LEDs are designed for lighting applications with a wide viewing angle, uniform light output, unlimited floor life, and an electrically neutral thermal path.Cree LED XLamp LEDs provide high performance and quality of light for a wide range of lighting applications, including downlighting, recessed fixtures, can lights, retrofit bulbs, color-changing lighting, portable and personal lighting, outdoor lighting, indoor directional lighting, commercial lighting, emergency-vehicle lighting, LED light bulbs, fluorescent retrofits, linear lighting, retail-display lighting, and entertainment lighting.
Directional LEDs
Cree LED XLamp® XP-LR LEDs
Feature ANSI-compatible chromaticity bins and a 120° wide viewing angle.
Cree LED XLamp® XP-GR LEDs
Feature ANSI-compatible chromaticity bins and a 125° wide viewing angle.
Cree LED LED de color (RGBW) Gen 2 XLamp® XM-L®
LED multicolor que ofrecen una salida lumínica alta y una mezcla de colores en un paquete compacto de 5 mm x 5 mm.
Cree LED LED XLamp XQ-E
Disponibles en blanco CRI 70, 80 y 90, azul cobalto, azul, verde, ámbar PC, rojo-naranja y rojo.
Cree LED XLamp XP-G3 LEDs
Optimized for directional, high‑lumen applications, from indoor/outdoor to portable & lamp retrofits
Cree LED XLamp® XP-G LEDs
Offer wide viewing angle, symmetrical package, and electrically neutral thermal path.
Cree LED XLamp® XP-E LEDs
80% smaller footprint than XLamp XR-E series; XP-E High-Efficiency White reduces LED count.
Cree LED LED XLamp XP-E2 Torch
Totalmente optimizados para una amplia gama de aplicaciones convencionales de iluminación portátil.
Cree LED LED XLamp XP-L
Son los primeros LED de una sola pastilla que se ponen a la venta para ofrecer una eficacia innovadora de hasta 200 lm/w a 350 mA.
Cree LED XLamp® XM-L2 LEDs
Shares same footprint as original XM-L, increasing lumen output up to 20%.
Cree LED LED blancos Xlamp® XM-L3
Diseñados para proporcionar una fuente de punto LED de una sola pastilla para un control óptico preciso.
Cree LED LED de alta potencia XLamp XHP70.2 Extreme
Alta densidad lumínica, fiabilidad y consistencia del color en un paquete de 7,0 mm x 7.0 mm
Non-Directional LEDs
Cree LED XLamp® ML-B LEDs
1/4W LEDs with lighting-class reliability, wide viewing angle, and uniform light output.
Easy White Non-Directional
Cree LED XLamp® CXA LED Array Family
Delivering high efficacy and high lumen output of 550lm to over 5000lm.
Cree LED CXB XLamp serie LED
Hasta un 33% más de eficacia y hasta un 25% más de lúmenes que la primera generación.
Also Available
Molex LED Array Holders for Cree XLamp® CXA
Simplifies the LED installation process for Cree XLamp energy-efficient arrays.
- Cree LED