Knowles / Illinois Capacitor RJD Rechargeable High Capacity LI-ION Batteries
CDE / Illinois Capacitor RJD High Capacity Lithium-Ion Rechargeable Coin Cell Batteries offer a reduced risk of overheating compared to conventional coin-cell batteries. RJD batteries provide a nominal voltage of 3.7VDC (4.2VDC to 3.0VDC) with a charging time of less than three hours. These high-power rating batteries feature graphite anodes and lithium nickel manganese cobalt oxide cathodes. The RJD series is ideal for memory backup circuits, electronic wearables, and Internet of Things (IoT) devices. The RJD series is certified UL1642 - MH28281 UL2054 - MH45944.Features
- Reduced risk of overheating through a metallic trim that maximizes battery safety
- 3.7VDC Nominal Voltage (4.2VDC to 3.0VDC)
- -20°C to +60°C operating temperature range
- 4.2VDC + 0.03V charging voltage
- 0.5CA charging current
- <3.0 hour charging time
- 0.2CA standard discharge current
- 2CA maximum discharge current
- 3.0V discharge cut-off voltage
- Graphite anode
- Lithium nickel manganese cobalt oxide cathode
- Certification UL1642 – MH28281 UL2054 – MH45944
Applications
- Wearable electronic devices
- Smart watches
- Fitness bands
- IoT devices
- Dashcams
- Key fobs
- Memory backup circuits
- Bluetooth®
- Consumer electronics
View Results ( 29 ) Page
| Número de referencia | Tamaño de batería | Capacidad | Estilo de terminación | Hoja de datos |
|---|---|---|---|---|
| RJD2440 | CR2440 | 150 mAh | Pressure Contact | ![]() |
| RJD2450ST1 | CR2450 | 200 mAh | Screw | ![]() |
| RJD3555HPPV30M | CR3555 | 500 mAh | Connector | ![]() |
| RJD2032C1 | CR2032 | 85 mAh | Pressure Contact | ![]() |
| RJD2032C1ST1 | CR2032 | 85 mAh | Screw | ![]() |
| RJD2048 | CR2048 | 120 mAh | Pressure Contact | ![]() |
| RJD2048ST1 | CR2048 | 120 mAh | Screw | ![]() |
| RJD2430C1 | CR2430 | 110 mAh | Pressure Contact | ![]() |
| RJD2430C1ST1 | CR2430 | 110 mAh | Screw | ![]() |
| RJD2440ST1 | CR2440 | 150 mAh | Screw | ![]() |
Publicado: 2016-10-18
| Actualizado: 2022-03-11