Tripp Lite 8-Port DIN-Rail Mount Keystone Patch Panels
Tripp Lite N063-008-6A-SH 8-Port DIN-Rail Mount Keystone Patch Panels come with eight Cat6A shielded RJ45 in-line couplers. Each RJ45 Ethernet port is numbered to help users quickly identify connections. The feed-through-style couplers save time during setup by allowing plug-and-play connectivity with industrial Ethernet switches or other equipment. Tripp Lite 8-Port DIN-Rail Mount Keystone Patch Panels are ideal for network closets and other space-limited installations. The eight shielded Cat6A keystone jacks reduce electromagnetic interference/RF interference (EMI/RFI) line noise that can damage equipment and data.Features
- Ideal for network closets or other small installations where space is at a premium
- Built-in mounting clip attaches easily to standard 35mm DIN rail with no tools needed
- Eight shielded Cat6A keystone jacks reduce EMI/RFI line noise that can damage equipment and data
- Numbered ports allow convenient at-a-glance identification of cable connections
- Compliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases
Applications
- Factory automation
- Building management systems
- Industrial networking
Specifications
- Cat5/5E, Cat6, and Cat6A technology
- Eight ports
- Eight RJ45 (female) connectors Side A and Side B
- 10Gbps network compatibility
- Ethernet panel applications
- -10°C to +60°C operating temperature range
Kit Contents
- Keystone patch panel
- Eight Cat6A shielded RJ45 in-line couplers
- Grounding wire
- Four screws
- Washer
- Quick Start Guide
Publicado: 2025-03-03
| Actualizado: 2025-03-11