Coilcraft MSS1246T High-Temperature Shielded Power Inductors

Coilcraft MSS1246T High-Temperature Shielded Power Inductors are designed for high ambient temperatures and are AEC-Q200 Grade 1 qualified with a -40°C to +125°C temperature range. The MSS1246T series utilizes magnetic shielding, enabling high-density mounting. These inductors feature a ferrite core, 1µH to 1mH inductance range, and high reliability. A Coilcraft C417 sample kit of MSS1246T shielded power inductors is available, and it contains three each of all values.

Features

  • Shielded inductors
  • Ferrite core material
  • Designed for high ambient temperatures
  • Magnetic shielding allows high-density mounting
  • AEC-Q200 Grade 1 (-40°C to +125°C)
  • 1µH to 1mH inductance range
  • High reliability
  • C417 sample kit available (3 each of all values)
  • RoHS and REACH compliant
Publicado: 2017-03-23 | Actualizado: 2022-03-11