Coilcraft LPD5010 Coupled Inductors
Coilcraft LPD5010 Coupled Inductors are shielded inductors at 1mm high and 5mm square. These inductors provide high inductance, high efficiency, and excellent current handling in a rugged, low cost part. The LPD5010 Series Inductors are ideal for a variety of circuits including flyback, multi-output buck, SEPIC and Zeta. The inductors can also be used as two single inductors connected in series or parallel or as a common mode choke.
View Results ( 18 ) Page
| Número de referencia | Hoja de datos | Inductancia: paralela | Resistencia CC máxima |
|---|---|---|---|
| LPD5010-102MRC | ![]() |
1 uH | 100 mOhms |
| LPD5010-103MRC | ![]() |
10 uH | 780 mOhms |
| LPD5010-104MRC | ![]() |
100 uH | 8 Ohms |
| LPD5010-152MRC | ![]() |
1.5 uH | 150 mOhms |
| LPD5010-153MRC | ![]() |
15 uH | 1.19 Ohms |
| LPD5010-154MRC | ![]() |
150 uH | 11.7 Ohms |
| LPD5010-222MRC | ![]() |
2.2 uH | 200 mOhms |
| LPD5010-223MRC | ![]() |
22 uH | 1.58 Ohms |
| LPD5010-224MRC | ![]() |
220 uH | 15.2 Ohms |
| LPD5010-332MRC | ![]() |
3.2 uH | 270 mOhms |
Publicado: 2016-02-01
| Actualizado: 2022-03-11