Coilcraft JA4575-BL Dual Inductor
Coilcraft JA4575-BL Dual Inductor is designed for low distortion and high sound quality in class-D output filters. The JA4575-BL dual inductor is a through-hole, shielded package containing both coils offering very low magnetic coupling. The JA4575-BL dual inductor is AEC-Q200 grade 1 (-40°C to +125°C) qualified and RoHS compliant.Features
- Dual inductors for use in class-D output filters
- Single shielded package contains both coils
- Very low magnetic coupling
- AEC-Q200 grade 1 qualified
- Ferrite core
- Through-hole
- Available in COTS Plus tin-silver-copper and tin-lead terminations
- Designed for low distortion and high sound quality
- Moisture Sensitivity Level (MSL) 1
- RoHS and REACH compliant
Specifications
- 10.0μ ±10% inductance
- 0.013Ω maximum DCR
- 21.5MHz typical SRF
- 48W maximum power at 2Ω load, 68W at 4Ω load
- -40°C to +125°C ambient temperature range
Publicado: 2018-10-18
| Actualizado: 2022-09-23