Coilcraft RFC Power Inductors

Los inductores de potencia de Coilcraft son una opción de alta eficiencia y bajo coste para aplicaciones en cebadores. La serie RFC presenta un amplio intervalo de valores de inductancia y corrientes nominales. La serie RFC cumple con la norma RoHS y no tiene halógenos.

Características

  • Cost-effective
  • High current
  • Ferrite core
  • MSL 1
  • 12µH to 18mH inductance range
  • 45mΩ to 51Ω maximum DCR range
  • 0.10MHz to 20MHz SRF range
  • 200mA to 6.65A saturation current range
  • 21mA to 3.6A maximum DC current range
  •  Temperature range
    • -40°C to +85°C ambient
    • -40°C to +125°C storage
    • +125°C maximum part temperature
  • AEC-Q200 qualified
  • Halogen free, RoHS compliant

RFC0807

Coilcraft RFC Power Inductors

The RFC0807 power inductors offer 39 inductance values in a 12µH to 18mH range and measure ø8.8mm x 7.5mm. 

View Product List

Datasheet

RFC0810

Coilcraft RFC Power Inductors

The RFC0810 power inductors from Coilcraft are offered in 34 inductance values in a range of 33µH to 18mH with a flame-retardant polyolefin wrap to protect the winding. The RFC0810 components measure ø9.5mm x 11.5mm.

View Product List

Datasheet

RFC1010

Coilcraft RFC Power Inductors

The RFC1010 power inductors offer 30 inductance values in a range of 68µH to 18mH with a flame-retardant polyolefin wrap to protect the winding. The RFC1010 components measure ø11.0mm x 11.5mm.

View Product List

Datasheet

Publicado: 2015-02-16 | Actualizado: 2022-03-11