Coilcraft LPR Mini Transformers

Coilcraft LPR4012 and LPR6235 Mini Transformers offer excellent coupling coefficient (k=0.95), making them ideal for use in a variety of applications such as step-up, resonant, and flyback applications. These devices feature high Isat and low DCR ratings that provide high efficiency and ideal current handling in a rugged, cost-effective design. Coilcraft LPR4012 and LPR6235 Mini Transformers utilize plating with matte tin over nickel over silver, which improves solderability and removes halogens.

Features

  • LPR4012
    • Miniature shielded, measuring only 4mm square by 1.1mm high
    • Ideal for use as flyback transformers in DC-DC converters or as coupled inductors in buck regulators to provide multiple outputs
    • Wide selection of turn ratios, suitable for a variety of voltage step-up and step-down applications
    • Can be used in autotransformer applications
    • 2µH to 22µH inductance value range
    • 1:1.5 to 1:10 turns ratio
    • RoHS compliant and halogen free
    • 260°C compatible
  • LPR6235
    • Shielded, measuring only 3.5mm high by 6mm square
    • Can be used as step-up or flyback transformers in DC-DC converters or as autotransformers
    • Ideal for low voltage step-up in energy harvesting applications
    • Selected by Linear Technology for the LTC3108 and LTC3109 Ultralow Voltage Step-Up Converter and Power Managers
    • 7.5µH to 25µH inductance value range
    • 1:10 to 1:100 turns ratio
    • RoHS compliant and halogen free
    • 260°C compatible
Publicado: 2013-10-18 | Actualizado: 2022-03-11