C&K Switches TLS Soft Sound Tact Switches
C&K Switches TLS Soft Sound Tact Switches are SMT switches with soft actuation and a flat cage for positive tactile feedback with a soft sound. The TLS components are provided in an 8.6mm x 8.40mm x 3.95mm form factor. The soft actuator and pre-travel provide easier tolerance management with possible reload.Features
- Soft sound
- Soft actuator
- SPST contact form
- IP54 rating
- Round actuator
- Long life
- J terminations
- Available on tape and reel
Applications
- Automotive interior controls
- Automatic gear shift paddles
- Steering wheels
- Window lifters
- Seat adjustment modules
Specifications
- 0.9mm ±0.3mm travel
- 300,000 to 500,000 cycle life
- 10µ VA to 0.8 VA power range
- 1VDC to 16VDC voltage
- 10µA to 50mA current range
- -40°C to +90°C operating temperature range
- 3.95mm actuator height
- 8.6mm x 8.4mm form factor
- 30% to 50% tactile feedback
- 4N, 7N, and 10N options
View Results ( 6 ) Page
| Número de referencia | Hoja de datos | Fuerza de operación | Vida |
|---|---|---|---|
| TLSA040T3JLFS | ![]() |
4 N | 1000000 Cycle |
| TLSA040JLFS | ![]() |
4 N | 1000000 Cycle |
| TLSA070JLFS | ![]() |
7 N | 500000 Cycle |
| TLSA070T3JLFS | ![]() |
7 N | 500000 Cycle |
| TLS A 100J LFS | ![]() |
10 N | 300000 Cycle |
| TLSA100T3JLFS | ![]() |
10 N | 300000 Cycle |
Publicado: 2020-06-11
| Actualizado: 2024-04-02