Broadcom BCM5316X Ultra-Low Power 2.5GE Switches
Broadcom BCM5316X Ultra-Low Power 2.5GE Switches are designed for multi-GE applications in the SMB, Industrial, and Service Provider markets. The BCM5316X switches support four 2.5GE SGMII+ ports, two 2.5GE/10GE XFI/SFI ports, and up to eight 10/100/1000Base-T ports with integrated GPHYs. The BCM5316X switches use the 28nm RoboSwitch™ architecture, also known as Robo-2. The BCM5316X integrates a powerful ARM Cortex-M7 CPU that enables designers to create switching platforms without adding an external processor. The BCM5316X is equipped with high-end forwarding mechanisms and is ideal for advanced QoS engine, flexible content filter processor (CFP), sophisticated VLAN manipulation capability, security features, packet synchronization for time-sensitive networks, and other applications.Features
- Embedded ARM Cortex-M7, 400MHz
- Up to 8×10/100/1000Base-T ports with integrated ultra-low-power GPHYs
- 4×1GE/2.5GE.SGMII+ ports
- 2×1GE/2.5GE/10G XFI/SFI ports with KR support
- 1x RGMII
- Switch cascading
- 16K entry MAC address table
- 1K multicast group support
- Loop detection
- 1K packets and byte.s counters
- 1MB packet buffer
- srTCM and trTCM meters (support color aware and color blind modes)
- Eight CoS queues per port with priority flow-control
- EEE 802.1p, MAC, and DSCP packet classification
- Per-queue and per port shaper
- 4K VLANs (IEEE 802.1Q) with Virtual Switching Instance (VSI) support
- 1K CFP rules support (up to 192b key)
- Mirroring and sFlow sampling
- 16 LAG trunks (32 supported across cascaded switches)
- VLAN mapping and translation
- Protection and security mechanisms: port authentication (802.1x), isolation groups, BUM flood prevention, traffic metering, DOS filtering
- IEEE802.3az Energy Efficient Ethernet (EEE)
- 802.1BR standards-based port extender
- AVB and Time-Sensitive Networking (TSN) (802.1Qbv, 802.1Qav, 802.1ASrev)
- IEEE 1588 and SyncE support
- Jumbo frame support: up to 10K bytes
- 19mm × 19mm FBGA package
Applications
- Unmanaged and Web-Managed SMB support
- Industrial applications such as Industrial Automation, Robotics, Industrial appliances etc
- Enteprise port-extender and security appliances
- Home-Gateways and MDUs for broadband access
View Results ( 3 ) Page
| Número de referencia | Hoja de datos | Descripción |
|---|---|---|
| BCM53162XMB1ILFBG | ![]() |
CIs para Ethernet 8xGE+4x2.5G+2x10G RoboSwitch,I-Temp |
| BCM53161XMB1KLFBG | ![]() |
CIs para Ethernet 4x2.5G+2x10G RoboSwitch,C-Temp |
| BCM53161XUB1KLFBG | ![]() |
CIs para Ethernet 2.5GE Robo2 w 2x10GE, U, Comm, L , B1 |
Publicado: 2018-12-17
| Actualizado: 2022-08-02