Broadcom ACNV4506 IPM & Gate Drive Interface Optocouplers
Broadcom ACNV4506 IPM and Gate Drive Interface Optocouplers each contain a GaAsP LED which is optically coupled to an integrated, high gain photo detector. These devices come with superior CMR performance (30kV/μs typ), wide operating temperature range (-40°C to 105°C), and 13mm Creepage & Clearance. Broadcom IPM and Gate Drive Interface Optocouplers are an excellent solution for improving inverter efficiency through reduced switching dead time, due to the minimized propagation delay difference between devices.Features
- Performance Specified for Common IPM Applications Over Industrial Temperature Range
- Short Maximum Propagation Delays
- Minimized Pulse Width Distortion (PWD)
- Very High Common Mode Rejection (CMR)
- High CTR
- Available in Widebody DIP10 and GulWing packages with 13.0mm creepage and clearance
Specifications
- –40°C to 105°C Wide operating temperature range
- Typical propagation delay tPHL = 200ns, tPLH = 350ns
- Typical Pulse Width Distortion (PWD) = 150ns
- 30kV/µs minimum common mode rejection (CMR) at VCM = 1500V
- CTR = 90%(typ) at IF = 10mA
- 4.5-30V Power supply voltage
- 0-30V Output voltage
- 10-20mA Input current (ON)
- -5-0.8V Input voltage (OFF)
Applications
- IPM Isolation
- Isolated IGBT/MOSFET Gate Drive
- AC and Brushless DC Motor Drives
- Industrial Inverters
Functional Diagram
View Results ( 3 ) Page
| Número de referencia | Hoja de datos | Descripción |
|---|---|---|
| ACNV4506-300E | ![]() |
Optoacopladores de salida lógica IPM w/ Gate Drive IF PWD 200ns |
| ACNV4506-500E | ![]() |
Optoacopladores de salida lógica IPM w/ Gate Drive IF PWD 200ns |
| ACNV4506-000E | ![]() |
Optoacopladores de salida lógica IPM w/ Gate Drive IF PWD 200ns |
Publicado: 2011-05-02
| Actualizado: 2022-03-11