Broadcom AFBR-57 AFBR Transceivers

Broadcom AFBR-57 AFBR Transceivers are board mount and pluggable fiber optic transceiver solutions for wired networking applications like Ethernet, Fibre Channel, SONET/SDH/ONT, CPRI, and InfiniBand. AFBR-57 AFBR Transceivers have a data rate ranging from 1 to 100Gb/s and beyond. They provide comprehensive coverage, superior performance, and the lowest total cost of ownership.

Features

  • RoHS compliant
  • Lead free
  • Industry-standard Small Form Pluggable (SFP) package
  • LC duplex connector optical interface
  • Operates with 50/125 μm and 62.5/125 μm multimode fiber
  • Compatible with 100BASE-FX version of IEEE802.3u
  • Single +3.3V power supply
  • +3.3V TTL LOS output
  • Squelched receiver outputs
  • Manufactured in an ISO 9001-certified facility
  • –40°C to 95°C operating temperature range 
  • Bail de-latch
  • Hot-plug capability

Applications

  • Factory automation at fast Ethernet speeds
  • Fast Ethernet networking over multimode fiber
View Results ( 3 ) Page
Número de referencia Hoja de datos Descripción Tiempo de caída
AFBR-57E6APZ AFBR-57E6APZ Hoja de datos Transmisores, receptores y transceptores de fibra óptica MM LC SFP FE DMI ROHS 3 ns
AFBR-57E6APZ-HT AFBR-57E6APZ-HT Hoja de datos Transmisores, receptores y transceptores de fibra óptica 125MBd SFP Transcvr Fast Ethernet & FDDI 1 ns
AFBR-57E6APZC AFBR-57E6APZC Hoja de datos Transmisores, receptores y transceptores de fibra óptica MM LC SFP FE DMI ROH coat
Publicado: 2015-10-16 | Actualizado: 2023-08-30