Brainboxes PX Series PCI Serial Cards

Brainboxes PX Series PCI Serial Cards offers data transfer rates up to 921600 baud rates, 128byte Tx, and 128byte Rx FIFOs. These coupled with 1Mbit/s line drivers deliver uncompromising performance on PC. The PCI serial cards feature a driver for all popular operating systems and offer PCI express x1, x4, x8, and x16 lane slots socket size. These serial cards are RoHS compliant and offer lifetime support and warranty.

Features

  • PCI express x1, x4, x8, and x16 lane slots socket size
  • DB9 connector (9 pin male)
  • Drivers for all popular operating systems
  • Sample programs, test, and terminal software
  • Lifetime support and warranty
  • RoHS compliant

Specifications

  • 128Byte Tx and 128Byte Rx FIFOs
  • Up to 921600 baud rates
  • 4 PCB layers
View Results ( 12 ) Page
Número de referencia Nombre Mfr Descripción Hoja de datos
PX-431 Brainboxes Módulos de interfaz PCIe 3xRS232 1MBaud PX-431 Hoja de datos
ES-346 Brainboxes Servidores Ethernet 4 Port RS422/485 ES-346 Hoja de datos
PX-260 Brainboxes Módulos de interfaz LP PCIe 4xRS232 1MBaud PX-260 Hoja de datos
PX-272 Brainboxes Módulos de interfaz LP PCIe 4+1xRS232 + 1xLPT Printer Port PX-272 Hoja de datos
PX-275 Brainboxes Módulos de interfaz PCIe 8xRS232 DB25 1MBaud PX-275 Hoja de datos
PX-279 Brainboxes Módulos de interfaz PCIe 8xRS232 1MBaud PX-279 Hoja de datos
PX-306 Brainboxes Módulos de interfaz PCIe 4+1xRS232 + 1xLPT Printer Port PX-306 Hoja de datos
PX-335 Brainboxes Módulos de interfaz LP PCIe 4xRS422/485 1MBaud PX-335 Hoja de datos
PX-368 Brainboxes Módulos de interfaz PCIe 4xRS422/485 1MBaud Opto Isolated PX-368 Hoja de datos
PX-420 Brainboxes Módulos de interfaz PCIe 3+1xRS232 1MBaud PX-420 Hoja de datos
Publicado: 2021-06-08 | Actualizado: 2025-03-11