Brainboxes PW Series Power Adapters

Brainboxes PW Series Power Adapters offers 5VDC output voltage and features plug fittings that cover 189 countries worldwide. These power adapters are available as PW-500, PW-600, and PW-800. The power adapters operate at the 0°C to 40°C temperature range, 100V to 240V supply voltage range, 0.4A (approx) input current, and 47Hz to 63Hz input frequency range. These power adapters are VW-1 rated, UL approved, CE approved, and RoHS compliant.

Features

  • Plug fittings cover 189 countries worldwide including the EU, USA, UK, and Australia
  • VW-1 rated, UL approved, CE approved, and RoHS compliant
  • PW-500:
    • 2.1mm screw-lock tip terminal
    • Suitable for US-346, US-279, and US-842
  • PW-600:
    • 2 terminal tails
    • Suitable for ES-357 and industrial ethernet devices
  •  PW-800:
    • 4mm tip terminal
    • Suitable for ES-246, ES-257, ES-313, and US-346

Specifications

  • 100V to 240V supply voltage range
  • 0.4A (approx) input current
  • 47Hz to 63Hz input frequency range
  • 0°C to 40°C operating temperature range
  • -10°C to 70°C storage temperature range
  • 5VDC output voltage
  • PW-500:
    • 64mm x 41mm x 30mm dimensions
    • 3A output current
    • 0.13kg weight
  • PW-600 and PW-800:
    • 100mm x 70mm x 60mm dimensions
    • 1.2A output current
    • 0.146kg weight
View Results ( 3 ) Page
Número de referencia Hoja de datos Corriente de salida (canal 1)
PW-600 PW-600 Hoja de datos 1.2 A
PW-800 PW-800 Hoja de datos 1.2 A
PW-500 PW-500 Hoja de datos 3 A
Publicado: 2021-05-27 | Actualizado: 2024-04-01