BIVAR PMR4 Panel Mount Rectangular LED Indicators

The BIVAR PMR4 Panel Mount Rectangular LED Indicators are 2mm x 4mm single indicators available in 7 colors. This new panel mount series fits 0.047" or thicker panel with a 0.218 x .137" mounting hole. The BIVAR PMR4 Series Panel Mount Rectangular LED Indicators feature a diffused lens, wide view angle, press fit, 94V-0 rated Engineering Plastic Holder, and are RoHS compliant. Indicators only, no wires.

Features

  • Amber, blue, green, HE red, pure green, red, yellow
    Press fit
    Diffused lens, wide view angle
  • 94V-0 Rated engineering plastic holder
  • RoHS compliant

Specifications

  • 5V Reverse voltage
  • 100µA Reverse current (VR=5V)
  • -25⁰C to +85⁰C Operating temp range
  • -30⁰C to +100⁰C Storage temp range
  • 260⁰C for 5 seconds Lead soldering temp (1/16" from body)

Applications

  • Computers
  • Power supplies
  • Data storage
  • Industrial machinery
  • Test and measurement equipment
View Results ( 3 ) Page
Número de referencia Hoja de datos Color de iluminación Color/estilo de la lente If - Corriente delantera Vf - Tensión delantera
PMR4AD PMR4AD Hoja de datos Amber Amber, Diffused 30 mA 2 V
PMR4GD PMR4GD Hoja de datos Green Green, Diffused 30 mA 2.1 V
PMR4RD PMR4RD Hoja de datos Red Red, Diffused 20 mA 2.1 V
Publicado: 2011-04-18 | Actualizado: 2022-03-11