Bel 2xN Port Integrated Connector Modules

Bel 2xN Port Integrated Connector Modules (ICMs) are 2-port through 18-port high-density RJ45 connectors with integrated Ethernet magnetics inside the package. These ICMs break the 1" height barrier due to the two-tier port configuration within the package height of only 19.94mm. Bel ICMs feature various mechanical options, including plug-tab up and plug-tab down, construction with or without LEDs, and multiport configurations. Bel 2xN Port ICMs are suitable for switches, routers, servers, workstations, and motherboards.

Features

  • Plug-tab up and plug-tab down
  • With or without LEDs, or bicolor
  • Multi-port configurations: 2x1 / 2x4 / 2x6 / 2x8
  • RJ45 and USB port combinations
  • Two-tier stacked designs under 19.94mm

Applications

  • Storage
  • Switches
  • Routers
  • Servers
  • Workstations
  • Motherboards
Publicado: 2023-04-17 | Actualizado: 2023-04-25