Signal Transformer / Bel F1C2 SMD High Power Inductors
Signal Transformer / Bel F1C2 SMD High Power Inductors are magnetically shielded inductors that minimize EMI while balancing small size with low DCR and high current ratings. These power inductors are essential components in voltage regulator topologies. The F1C2 inductors use a T-core structure for the magnetic element, composed of an iron powder alloy material with a flat wire coil to increase efficiency. These inductors feature a unique metal dust core providing improved Isat and low DCR, resulting in lower power losses. The F1C2 inductors operate at -55°C to 125°C operating temperature range. These SMD high-power inductors are RoHS and REACH compliant. The F1C2 power inductors are perfect for power chokes and mitigating noise in power supplies for automotive, commercial, industrial, and high-reliability designs.Features
- High performance (Isat) realized by metal dust core
- Magnetically shielded construction for low EMI
- Low DCR resulting in lower power losses
- 0.1µH to 33µH inductance range
- 2.5A to 25.5A temperature rise current (Irms)
- -55°C to 125°C operating temperature range
- RoHS and REACH compliant
Applications
- Automotive
- Commercial
- Industrial
- High-reliability designs
View Results ( 148 ) Page
| Número de referencia | Hoja de datos | Inductancia | Longitud | Corriente CC máxima | Resistencia CC máxima | Corriente de saturación | Anchura |
|---|---|---|---|---|---|---|---|
| F1C2-040403W-6R8M | ![]() |
6.8 uH | 4.1 mm | 3 A | 74.1 mOhms | 3.6 A | 4.1 mm |
| F1C2-050502W-1R0M | ![]() |
1 uH | 5.5 mm | 10.5 A | 13.8 mOhms | 14.5 A | 5.3 mm |
| F1C2-050503W-1R5M | ![]() |
1.5 uH | 5.5 mm | 10.5 A | 11.2 mOhms | 14 A | 5.3 mm |
| F1C2-050503W-2R2M | ![]() |
2.2 uH | 5.5 mm | 9.7 A | 14.5 mOhms | 10 A | 5.3 mm |
| F1C2-050503W-4R7M | ![]() |
4.7 uH | 5.5 mm | 5.9 A | 36.3 mOhms | 8.2 A | 5.3 mm |
| F1C2-070703W-2R7M | ![]() |
2.7 uH | 7.8 mm | 9.2 A | 15.4 mOhms | 16 A | 7.6 mm |
| F1C2-070703W-3R3M | ![]() |
3.3 uH | 7.8 mm | 8 A | 18 mOhms | 15 A | 7.6 mm |
| F1C2-070703W-4R7M | ![]() |
4.7 uH | 7.8 mm | 6.9 A | 26.7 mOhms | 12 A | 7.6 mm |
| F1C2-070703W-5R6M | ![]() |
5.6 uH | 7.8 mm | 5.3 A | 33.2 mOhms | 11 A | 7.6 mm |
| F1C2-040402W-1R2M | ![]() |
1.2 uH | 4.1 mm | 6.6 A | 17.9 mOhms | 9 A | 4.1 mm |
Publicado: 2025-04-23
| Actualizado: 2025-07-01