Auer Signal KLL Mini Horn Signal Beacons

Auer Signal KLL Mini Horn Signal Beacons are IP43-rated electromechanical horns combined with steady/LED steady or LED flashing beacons. These beacons feature a volume range of 88dB to 92dB with a steady tone. The KLL signal beacons are designed for universal audible applications and offer a comprehensive range of AC and DC nominal voltages. These signal beacons have a strobe/flash frequency of 2Hz, 100% duty cycle, and operate within -20°C to 50°C temperature range.

Features

  • Well-designed electromechanical horn
  • Combined with steady/LED steady or LED flashing beacon
  • IP43 degree of protection
  • Designed for universal audible applications
  • Fully developed and proven technology (typical horn tone)
  • Comprehensive range of AC and DC nominal voltages
  • Comes with cone
  • Attractive price/performance ratio

Specifications

  • 2Hz strobe/flash frequency
  • 88dB to 92dB volume
  • 100% duty cycle
  • -20°C to 50°C operating temperature range

Dimensional Diagram

Mechanical Drawing - Auer Signal KLL Mini Horn Signal Beacons
View Results ( 4 ) Page
Número de referencia Hoja de datos Color de iluminación Voltaje máximo Valor de corriente RoHS - Mouser
710111113 710111113 Hoja de datos Amber 230 VAC to 240 VAC 40 mA Y
710112113 710112113 Hoja de datos Red 230 VAC to 240 VAC 40 mA Y
710111005 710111005 Hoja de datos Amber 24 VDC 400 mA Y
710112005 710112005 Hoja de datos Red 24 VDC 320 mA Y
Publicado: 2023-08-28 | Actualizado: 2023-10-25