Arduino Nicla Sense Env

Arduino Nicla Sense Env combines three state-of-the-art sensors from Renesas with the simplicity of integration and scalability of the Arduino ecosystem. The board features an ultra-low-power temperature and humidity sensor, with two smart integrated and industrial-grade gas sensors, allowing air quality evaluation in indoor and outdoor environments. Adding the Nicla Sense Env expands Portenta or MKR projects. The Arduino Nicla Sense Env's robust design and tiny size of 22.86mm x 22.86mm make it ideal for projects that incorporate sensor fusion and the high computing power of the Portenta family.

Features

  • Measure environmental parameters both in outdoor and indoor environments
  • Robust hardware, including industrial-grade Renesas sensors with AI onboard
  • Integrate it in any solution with its tiny size (22.86mm x 22.86mm), packed with features
  • Expand existing projects with sensing capabilities
  • Implement 24/7 always-on sensor data processing at ultra-low power consumption
  • Works only with Arduino MKR and Portenta products
  • Ready to be programmed via Arduino IDE and MicroPython

Applications

  • Industrial automation
    • Heat pump machine
    • Industrial processes toxic substances detection
  • Prototyping
    • Ready-to-use environmental monitoring prototyping solution
  • Building automation
    • Climate control systems
    • Automated air purifier
    • Fumes and fire detection

Specifications

  • Renesas R7FA2E1A92DNH ARM® Cortex® M23 (not accessible or programmable by the user):
    • 1x ARM Cortex - M23 core up to 48MHz
    • 16KB onboard SRAM
    • 128KB onboard Flash
  • From connected Portenta or MKR board, it needs a Portenta/MKR MCU SOM to operate
  • Sensors
    • HS4001 - Ultra-low power, fully calibrated relative humidity and temperature sensor
    • ZMOD4410AI1V - AI-enabled gas sensor for TVOC and Indoor Air Quality
    • ZMOD4510AI1V - AI-enabled gas sensor for NO2, O3 and Outdoor Air Quality
  • Castellated pins with the following features:
    • 1x I2C bus (with ext. ESLOV connector)
    • 1x serial port
    • 1x SPI
    • 2x ADC
    • Programmable I/O voltage from 1.8V to 3.3V
  • 22.86mm x 22.86mm Dimensions
  • Memory
    • 16KB SRAM
    • 128KB Flash
  • Interface
    • ESLOV interface
    • Header and castellated pins

Videos

Layout

Location Circuit - Arduino Nicla Sense Env
Publicado: 2024-10-10 | Actualizado: 2025-06-03