Apogee Semiconductor AP54RHC804 Translator
Apogee Semiconductor AP54RHC804 Translator is radiation-hardened by design, an 8-channel level translator with 3-state outputs and cold sparing. This translator delivers high resiliency to single-event effects (SEE) and total ionizing dose (TID) to 30 krad (Si). The AP54RHC804 translator operates across a 1.4V to 5.5V range on both of its supply voltage inputs, VCCA and VCCY. This translator offers a proprietary output stage and robust power‑on reset (POR) circuit, enabling AP54RHC804 cold-sparing in any redundant configuration with no static power loss. The AP54RHC804 translator also features a redundant output stage with high drive capability and low static power loss. Typical applications include voltage-level translation, LVCMOS FPGA I/O level translation, telemetry data interfacing, multi-voltage system-level interfacing, sensor integration, and bi-directional level shifting.
Features
- SEL immune to LET of 75MeV-cm2/mg
- 1.4V to 5.5V operation
- Up to 5.5V at any VCCA inputs are tolerant
- Provides logic-level translation to VCCY
- Cold sparing inputs and outputs
- TID RLAT 30 krad (Si) at 5.5V
- -55°C to 125°C operating temperature range
- Meets NASA ASTM E595 outgassing specification
- Moisture Sensitivity Level (MSL) 1 (unlimited)
Applications
- Voltage-level translation
- LVCMOS FPGA I/O level translation
- Telemetry data interfacing
- Multi-voltage system-level interfacing
- Sensor integration
- Bi-directional level shifting
Specifications
- Absolute maximum ratings:
- -0.5V to 5.5V supply voltage range
- -0.5V to 5.5V input voltage range
- -0.5V to 5.5V output voltage range
- 100mA input clamp current
- 100mA continuous output current (per pin)
- 100mA maximum supply current
- ESD voltage:
- 1000V HBM
- 500V CDM
- -55°C to 150°C operating junction temperature range
- -65°C to 150°C storage temperature range
Logic Diagram
Dimensions