Apacer Technology Inc. SV170-CFast 2.0 Flash Memory Cards
Apacer Technology Inc. SV170-CFast 2.0 Flash Memory Cards are an improvement of the conventional CFast form factor delivering various technological advantages. These memory cards utilize 3D NAND for a higher capacity, up to 480GB, providing more power efficiency than 2D NAND. These memory cards deliver data transfer rates up to 560MB/s in sequential access and 79000IOPS in 4KB random access. The SV170-CFast 2.0 memory cards feature a supply voltage of 3.3V and operate within a wide temperature range of -40°C to 85°C. These flash drives appear in 42.80mm x 36.45mm x 3.60mm dimensions and consume 500mA power in active mode and 105mA in idle mode.Features
- Flash management:
- Low-Density Parity-Check (LDPC) code
- Global wear leveling
- Flash bad-block management
- Flash translation layer - page mapping
- Power failure management
- S.M.A.R.T.
- Device sleep
- ATA secure erase
- TRIM
- Hyper cache technology
- Over-provisioning
- DataRAID™
- SMART Read Refresh™
- Reliability:
- Thermal sensor
- End-to-End data protection
- >3,000,000 hours MTBF
- RoHS compliant
- Available in 30GB, 60GB, 120GB, 240GB, and 480GB capacities
- Performance:
- 600MB/sec burst read/write
- Up to 560MB/sec sequential read
- Up to 495MB/sec sequential write
- Up to 79,000IOPS random read (4K)
- Up to 84,000IOPS random write (4K)
- 7 + 17 pins female connector
- Form factor:
- CFast
- 9.33g±5% net weight
- 42.80mm x 36.45mm x 3.60mm dimensions
- Compliance with SATA interface:
- Serial ATA Revision 3.2
- SATA 6GB/s
- ATA-8 command set
- Backward compatible with SATA 1.5GB/s/3GB/s
Specifications
- Temperature range:
- Operating:
- 0°C to 70°C standard
- -40°C to 85°C wide
- -40°C to 100°C storage
- Operating:
- 3D TLC (BiCS3) NAND flash type
- Power consumption:
- 3.3V supply voltage
- 500mA in active mode
- 105mA in idle mode
Functional Block Diagram
Dimensions
View Results ( 7 ) Page
| Número de referencia | Tamaño de memoria | Escritura sostenida | Lectura sostenida | Temperatura operativa mínima | Temperatura operativa máxima | Corriente de modo activo |
|---|---|---|---|---|---|---|
| AA2.175FGA.00111 | 30 GB | 130 MB/s | 295 MB/s | 0 C | + 70 C | 500 mA |
| AA2.175GGA.00111 | 60 GB | 255 MB/s | 550 MB/s | 0 C | + 70 C | 500 mA |
| AA2.175GHA.00111 | 60 GB | 255 MB/s | 550 MB/s | 0 C | + 70 C | 500 mA |
| AA2.175HHA.00111 | 120 GB | 450 MB/s | 560 MB/s | - 40 C | + 85 C | 500 mA |
| AA2.175JHA.00111 | 240 GB | 490 MB/s | 560 MB/s | - 40 C | + 85 C | 500 mA |
| AA2.175KGA.00111 | 480 GB | 495 MB/s | 560 MB/s | 0 C | + 70 C | 500 mA |
| AA2.175KHA.00111 | 480 GB | 495 MB/s | 560 MB/s | - 40 C | + 85 C | 500 mA |
Publicado: 2023-05-31
| Actualizado: 2023-07-31