Anderson Power Products PP30 Powerpole® Connectors
Anderson Power Products PP30 Powerpole® Connectors provide 600V continuous AC or DC power accommodating 10AWG wires. A green housing indicates the connector as a ground terminal. These pin-and-socket connectors feature molded-in dovetails for modularity as well as a "make-first / break-last" connection for safety and integrity. A UL 94V-0 flammability rating and -20°C to +105°C operating temperature range contribute to the product durability, and several pin-and-connector options add configurability. APP PP10 Powerpole connectors offer a reliable, versatile, and safe solution for both low- and high-volume production needs.Features
- Provides 600V continuous, AC or DC operation
- Accommodates 10AWG wires
- Dovetail design on housing allows for project-specific vertical or horizontal configurations
- 30A UL current rating
- UL 94V-0 flammability rating
- -20°C to +105°C operating temperature range
- "Make-first / break-last" connection
Housing Dimensions
Additional Resources
Associated Tools
Publicado: 2018-10-30
| Actualizado: 2022-09-19