Analog Devices / Maxim Integrated TMCM-6110 6-Axis Trinamic Stepper Driver Board

Analog Devices / Maxim Integrated TMCM-6110 6-Axis Stepper Motor Driver Board is a standalone board that supports up to 6x bipolar stepper motors with up to 1.1ARMS coil current. This board is designed for sensorless, load-dependent current control and is capable of driving up to 1.6A of current from each output (with proper heatsinking). Proprietary StallGuard2™, CoolStep™, and SpreadCycle™ technologies, including a trapezoidal ramp generator, power the TMCM-6110 Driver Board. The 6-axis Stepper Motor Driver Board features a 9VDC to 28VDC operating voltage range and provides RS485, CAN, and USB interfaces. An integrated protocol processor supplies a high level TMCL communication. Typical applications include laboratory automation, life science, test and measurements, robotics, biotechnology, liquid handling, semiconductor handling, and manufacturing.

The TMCM-6110-CABLE is a cable loom set available (optional) for the TMCM-6110 motor driver module. This set includes

  • 1x Cable loom for a power connector
  • 6x cable loom for reference switch connectors 0-5
  • 6x cable loom for motor connector 0-5
  • 2x cable loom for I/O connector 0+1
  • 1x USB type A connector to mini-USB type B connector cable

Features

  • Motion controller:
    • Motion profile calculation in real-time
    • On the fly alteration of motor parameters (e.g. position, velocity, and acceleration)
    • High-performance microcontroller for overall system control and serial communication protocol handling
  • Bipolar stepper motor driver:
    • Up to 256 microsteps per full step
    • High-efficient operation and low power dissipation
    • Dynamic current control
    • Integrated protection
    • StallGuard2™ feature for stall detection
    • CoolStep™ feature for reduced power consumption and heat dissipation
  • Interfaces:
    • Up to 8x multi-purpose inputs (+24V compatible, including 2x dedicated analog inputs)
    • Up to 8x multi-purpose outputs (open-drain, including 2x outputs for currents up to 1A)
    • RS485 2-wire communication interface
    • USB 2.0 full-speed (12Mbit/s) communication interface (mini-USB connector)
    • CAN 2.0B communication interface (9-pin D-SUB)
  • Uses TMC429 stepper motor controller for on-the-fly alteration of many motion-specific parameters
  • Uses TMC260 advanced stepper motor driver IC
  • Integrated protection:
    • Overtemperature
    • Undervoltage

Applications

  • Laboratory automation
  • Robotics
  • Manufacturing
  • Semiconductor handling
  • Factory automation
  • Test and measurement
  • Life science
  • Biotechnology
  • Liquid handling

Board Layout

Analog Devices / Maxim Integrated TMCM-6110 6-Axis Trinamic Stepper Driver Board

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated TMCM-6110 6-Axis Trinamic Stepper Driver Board
Infographic - Analog Devices / Maxim Integrated TMCM-6110 6-Axis Trinamic Stepper Driver Board

Videos

Publicado: 2020-07-16 | Actualizado: 2026-02-03