Analog Devices / Maxim Integrated Multiplexores ECL/PECL diferenciales MAX9386/MAX9388
Maxim's MAX9386/MAX9388 Differential ECL/PECL Multiplexers are fully differential, high-speed, low-jitter ECL/PECL multiplexers (muxes) with output buffer(s). The devices are designed for clock-and-data distribution applications, and feature extremely low propagation delays (318ps, typ). The MAX9386 is a 5:1 mux with a single output buffer. The MAX9388 is a 4:1 mux with a single output buffer, and is pin compatible with the MC100EP57. These devices operate with a wide supply range (VCC - VEE) of 2.375V to 5.5V and are offered in 20-pin TSSOP and QSOP packages.Características
- 318ps (typ) Propagation delay
- >2.7GHz Toggle frequency
- 0.3ps(RMS) Random jitter
- -2.375V to -5.5V Supplies for differential LVECL/ECL
- +2.375V to +5.5V Supplies for differential LVPECL/PECL
- Outputs low for open inputs
- Pin Compatible with MC100EP57
- >2kV ESD protection (Human Body Model)
Aplicaciones
- High-speed telecom and datacom applications
- Central office backplane clock distribution
- DSLAM/DLC
Publicado: 2014-11-13
| Actualizado: 2023-04-17