Analog Devices / Maxim Integrated Repetidores LVDS de 10 puertos con un nivel bajo de fluctuación MAX9153/MAX9154

Maxim's MAX9153/MAX9154 Low-Jitter 10-Port LVDS Repeaters are low-voltage differential signaling (LVDS) repeaters that are ideal for applications that require high-speed data or clock distribution while minimizing power, space, and noise. The devices accept a single LVDS input (MAX9153) or single LVPECL input (MAX9154) and repeat the signal at 10 LVDS outputs. Each differential output drives 100Ω, allowing point-to-point distribution of signals on transmission lines with 100Ω termination at the receiver input. Ultra-low 90psp-p (max) added deterministic jitter and 1psRMS (max) added random jitter ensure reliable communication in high-speed links that are highly sensitive to timing error, especially those incorporating clock-and-data recovery or serializers and deserializers. The high-speed switching performance guarantees 800Mbps data rate and less than 60ps (max) skew between channels while operating from a single +3.3V supply.

Características

  • Ultra-low 90psp-p (max) added deterministic jitter at 800Mbps (223-1) PRBS pattern
  • 1psRMS (max) Added random jitter
  • 60ps (max) Skew between channels
  • Guaranteed 800Mbps data rate
  • LVDS Input versions
  • Fail-safe circuit sets output high for undriven inputs
  • High-impedance differential input when VCC = 0
  • 2μA Power-down supply current
  • Conforms to ANSI/EIA/TIA-644 LVDS standard
  • Pin-compatible upgrade to DS90LV110

Aplicaciones

  • Cellular phone base-stations
  • Add/drop muxes
  • Digital cross-connects
  • Network switches/routers
  • Backplane interconnect
  • Clock distribution

Application Circuit

Diagrama de circuito de aplicación - Analog Devices / Maxim Integrated Repetidores LVDS de 10 puertos con un nivel bajo de fluctuación MAX9153/MAX9154
Publicado: 2014-11-13 | Actualizado: 2023-04-12