Analog Devices / Maxim Integrated MAX66301 Evaluation Kit
Analog Devices MAX66301 Evaluation Kit comprises a MAX66301 evaluation kit (EV kit) and a MAX66250 tag. The MAX66301 kit combines an RFID reader at 13.56MHz and an SHA-3 secure authenticator coprocessor. The RFID reader covers the ISO 15693 standard, and the authenticator coprocessor is based on the FIPS202-compliant standard. The MAX66250 tag is a solution covering the ISO 15693 standard and combines FIPS202- compliant Secure Hash Algorithm (SHA-3) challenge and response authentication with secured EEPROM. By pairing the Analog Devices MAX66301 with the MAX66250 into an EV system, the kit software can operate to show a secure challenge and response authentication and other part-specific functionality.Features
- A secure, contactless RFID reader (MAX66301)
- UART and SPI interface ports
- Power-down mode by an input pin (low, standby power)
- Antenna short-circuit protection
- Compatible with 3.3V or 5V supply voltages
- Pushbuttons for board reset and MAX66301 reset
- Port select switch control
- Jumpers for SPI, UART, and control signals
- ISO/IEC 15693 and 14443 Type-A standard compliant
- SHA-3 engine to run a symmetric key-based bidirectional secure authentication
- Four 32-byte pages of user memory
- Four master secrets with multiple programmable protection options
- 76-byte scratchpad in SRAM
- True hardware random-number generator
- Unique 64-bit serial number
- MAX66301-25x EV system software available
- Secure access control
- Asset-tracking readers
- Protected tag solution (MAX66250)
- HF interface at 13.56MHz
- User EEPROM authenticated memory page read/write transactions
- User EEPROM page read/write transactions
- All stored data is cryptographically protected from discovery
- FIPS 202-compliant SHA-3 algorithm for challenge/response authentication
- FIPS 198-compliant keyed-hash message authentication code (HMAC)
- 17-bit one-time settable, nonvolatile decrement-only counter with authenticated read
- Secure storage for secrets
- 256 bits of secure EEPROM for user data
- ISO/IEC18000-3 Mode1 up to 52.97kbps
- Authentication of consumables
- Readers in printers (ink cartridge)
- Blood glucose meters/monitors
- Handheld reader modules
Publicado: 2022-11-29
| Actualizado: 2023-04-14