Analog Devices / Maxim Integrated MAX33045E/MAX33046E RS-485/RS-422 Transceivers

Analog Devices Inc. MAX33045E/MAX33046E Half-Duplex RS-485/RS-422 Transceivers offer flexibility by operating at either a 3.3V or 5.0V supply rail. ADI MAX33045E/MAX33046E driver outputs and receiver inputs are protected with high-fault and high-ESD (electrostatic discharge) protection.

The A/B lines on the ADI MAX33045E/MAX33046E provide up to ±25V fault protection for accidental shorts with local power supplies and ±40kV ESD (Human Body Model) HBM protection. The devices are also rated up to ±15kV Air-Gap Discharge and ±10kV Contact Discharge per IEC 61000-4-2.

The MAX33045E/MAX33046E Transceivers are rated for a 20Mbps data rate with an operating ambient temperature from -40°C to +125°C. The device is packaged in an 8-pin SOIC and delivers enhanced protection for applications in harsh environments.

Features

  • Integrated protection increases robustness
    • ±25V Fault-protection range on driver outputs/receiver inputs
    • High-ESD protection
      • ±40kV HBM ESD per JEDEC JS-001
      • ±15kV Air-gap ESD per IEC 61000-4-2
      • ±10kV Contact ESD per IEC 61000-4-2
    • Short-circuit-protected outputs
    • True fail-safe receiver prevents false transition on receiver input short or open events
    • Hot-swap capability eliminates false transitions on receiver input shorts or open events
  • High-speed data rates up to 20Mbps
  • Enables up to 256 nodes on the bus
  • Wide -40°C to +125°C operating temperature range

Applications

  • Programmable controller
  • Factory automation equipment
  • Motion controllers
  • Encoder interfaces
  • Backplane buses
  • Telecommunication equipment

Simplified Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX33045E/MAX33046E RS-485/RS-422 Transceivers
Publicado: 2021-04-08 | Actualizado: 2023-04-13