Analog Devices Inc. MAX25206/MAX25207/MAX25208 Automotive Controllers

Analog Devices Inc. MAX25206/MAX25207/MAX25208 Versatile Automotive Buck Controllers are 2.2MHz synchronous step-down controllers with 7μA IQ. The devices operate with an input voltage supply from 3.5V to 60V. The devices operate in drop-out conditions at a 99% (typical) duty cycle. These controllers are intended for applications with mid- to high-power requirements. This includes applications that operate at a wide input voltage range during automotive cold-crank or engine stop-start conditions. The MAX25207 has an optional bypass mode, allowing a 100% high-side switch until a step-down function is needed during automotive transients.

Features

  • Meets stringent automotive OEM module power consumption and performance specifications
    • 7µA quiescent current in skip mode
    • Fixed 5.0V/3.3V or adjustable 0.7V to 20V output
    • ±1.5% output-voltage accuracy for 5V fixed setting
  • Enables crank-ready designs with a wide input supply range from 3.5V to 60V/70V
  • EMI reduction features reduce interference with sensitive radio bands without sacrificing the wide input voltage range
    • 50ns (typical) minimum on-time allows skip-free operation for 3.3V output from car battery at 2.2MHz
    • Spread-spectrum option
    • Frequency-synchronization input
    • Resistor-programmable frequency between 220kHz and 2.2MHz
  • Integration and thermally enhanced packages save board space and cost
    • 2.2MHz step-down controller
    • 180° out-of-phase SYNCOUT output for synchronization
    • Current-mode controller with forced-continuous and skip modes
    • Thermally enhanced 20-pin Side-Wettable (SW) 4mm x 4mm TQFN-EP package
  • Protection features improve system reliability
    • Supply undervoltage lockout
    • Output overvoltage and undervoltage monitoring
    • Overtemperature and short-circuit protection
    • -40°C to +125°C Grade 1 automotive temperature range

Applications

  • Infotainment systems
  • 48V systems
  • General purpose Point-of-Load (POL)

Simplified Block Diagram

Block Diagram - Analog Devices Inc. MAX25206/MAX25207/MAX25208 Automotive Controllers
Publicado: 2020-12-23 | Actualizado: 2025-01-29