Analog Devices / Maxim Integrated MAX20446BEVKIT# Evaluation Kit for 6ch LED Driver

Analog Devices MAX20446BEVKIT# Evaluation Kit for 6ch LED Driver is used to demonstrate the MAX20446B. The kit operates from a DC supply voltage between 4.5V and 36V. The switching frequency can be set at 2.2MHz or 400kHz. It operates in I2C mode only. Spread-spectrum mode (SSM) is enabled by default for electromagnetic interference (EMI) improvement and is disabled by acting on a register bit.

Features

  • Demonstrates Robustness of MAX20446B
  • Wide 4.5V to 36V Input Operating Range (Up to 52V Load Dump)
  • Powers HB LEDs (Up to Six Strings) for Medium-to-Large-Sized LCD Displays in Automotive and Display Backlight Applications
  • 400kHz to 2.2MHz Resistor-Programmable Switching Frequency with Spread-Spectrum Option
  • Phase-Shift Dimming Option
  • Demonstrates Cycle-by-Cycle Current Limit and Thermal-Shutdown Features
  • Demonstrates Wide Dimming Ratio
  • Demonstrates Fail-Safe Operation
  • I2C Programmability
  • Dedicated GUI
  • Proven PCB Layout and Thermal Design
  • Fully Assembled and Tested
Publicado: 2021-01-25 | Actualizado: 2023-04-14