Analog Devices Inc. LTM4650 Demo Boards
Analog Devices Inc. LTM4650 Demo Boards are high-efficiency, high-density switch-mode step-down power supplies on a compact 38mm x 30.5mm PCB. The circuits feature the LTM4650-1 (DC2268A-H) and LTM4650A-1 (DC2268A-I, DC3064A) μModule® regulators. The input voltage is from 4.5V to 16V, and the output voltage is programmable from 0.6V to 1.8V (DC2268A-H), 5.3V (DC2268A-I), and 1.0V to 5.1V (DC3064A). The DC2268A-H and DC2268A-I devices can deliver up to 25A maximum in each channel while the DC3064A supports 200A.LTM4650A-1/DC3064A Demo Board Layout
DC2268A-H Board Layout
DC2268A-I Layout
View Results ( 3 ) Page
| Número de referencia | Hoja de datos | Descripción |
|---|---|---|
| DC2268A-I | ![]() |
Herramientas de desarrollo IC de gestión de energía LTM4650A-1 Demo Board-Sngle 50A or Dual |
| DC2268A-H | ![]() |
Herramientas de desarrollo IC de gestión de energía Dual 25A or Single 50A Module Regulator with 0.8 DC and 3 Transient Accuracy |
| DC3064A | ![]() |
Herramientas de desarrollo IC de gestión de energía LTM4650A-1 Demo Board |
Publicado: 2018-10-10
| Actualizado: 2023-03-02