Analog Devices Inc. LTC333x Demonstration Board for LTC333x Converters
Analog Devices Inc. LTC333x Demonstration Boards feature a nanopower buck-boost DC/DC emphasizing the LTC333x Converters. The DC2343A offers an integrated coulomb counter and contains a PIC16F1459 embedded processor for communication. The DC2343A uses two analog-to-digital converter channels to sample the battery and output voltages. These voltage samples improve the functionality of the GUI and allow optimal software correction to the measured coulombs.The DC2151A is a nanopower buck-boost DC/DC with energy harvesting battery charger featuring the LTC3331. The DC2151A has a rechargeable cell battery to create a single output supply for alternative energy applications using the LTC3331. The energy harvesting power supply harvests energy from piezoelectric, solar, or magnetic sources.
The DC2048A highlights the LTC3330 and is a nanopower buck-boost DC/DC with energy harvesting battery life extender. The LTC3330 integrates a high voltage energy harvesting power supply plus a DC/DC converter powered by a primary cell battery for alternative energy applications. Powering a buck-boost converter, the primary cell input is capable of operating down to 1.8V at its input. The Analog Devices Inc. LTC333x Demonstration Boards offer a complete system solution with integrated coulomb counter (DC2343A) and energy harvesting battery chargers (DC2151A & DC2048A) featuring the LTC3335, LTC3331, and LTC3330.
Datasheets
DC2048A PCB Layout
DC2151A PCB Layout
DC2343A PCB Layout