Analog Devices Inc. LTC2758 Demo Board (DC1684A-A)
Analog Devices Inc. LTC2758 Demo Board (DC1684A-A) is a demonstration and development platform for the LTC2758 18-Bit SoftSpan™ Current-Output DAC. The LTC2758 is a dual, serial-input multiplying Digital-to-Analog Converter with six selectable output ranges. The output ranges can be programmed through the 3-wire SPI serial interface or pin-strapped for operation in a single range. The LTC2758A provides full 18-bit performance (INL and DNL of ±1LSB maximum) over temperature without any adjustments. 18-bit monotonicity is guaranteed in all performance grades.The Analog Devices Inc. LTC2758 Demo Board features a pre-installed LTC2758 DAC in a 7.0mm x 7.0mm LQFP-48 package. The Demo Board is designed to be used with the DC590B USB Serial Controller Demo Board. The DC590B enables connection to a host PC with a standard USB cable. The DC590 Software provides an intuitive Graphical User Interface (GUI) that enables the user to configure and control the LTC2758 using the SPI interface.
Board Layout
Publicado: 2022-03-03
| Actualizado: 2022-03-28