Analog Devices Inc. EVAL-AD4692-ARDZ ADC Evaluation Board

Analog Devices EVAL-AD4692-ARDZ ADC Evaluation Board is designed to demonstrate the performance of the AD4692 family of analog-to-digital converters (ADCs) and to provide access to the included configuration options available in the ACE plugin graphical user interface (GUI). The AD4692 family is a compact, high-accuracy, 16-bit Easy Drive successive-approximation register (SAR) ADC optimized for high-density multichannel precision data-acquisition solutions.

The SDP-K1 is the primary controller board for the EVAL-AD4692-ARDZ. The EVAL-AD4692-ARDZ evaluation board conforms to the Arduino® Uno Shield mechanical and electrical standards, enabling it to interface with the SDP-K1 and various software development kits from other manufacturers.

The EVAL-AD4692-ARDZ evaluation solution includes the AD4692 industrial I/O (IIO) firmware application drivers for device configuration and ADC data capture, and the AD4692 ACE plugin GUI for performance evaluation. The Analog Devices EVAL-AD4692-ARDZ can also be used to evaluate the performance of the AD4691, AD4693, and AD4694 by limiting the sample rate and number of channels used in the evaluation software.

Features

  • Full-featured evaluation board for the AD4692 family of multiplexed SAR ADCs
  • Demonstrates performance and functionality of the AD4691, AD4692, AD4693, and AD4694
  • Two single-ended input channels available through SMA connectors for AC analysis
  • Six channels for onboard DC voltage analysis
  • Onboard reference circuitry and power tree designed for a USB power solution
  • ACE plugin available for device configuration and data analysis in the time and frequency domains
  • Compatible with SDP-K1 and other Arduino-form-factor controller boards

Applications

  • Optical power monitoring
  • Medical instrumentation
  • Electronic test and measurement
  • Automated test equipment
  • Battery-powered equipment

Required Equipment

  • PC with Windows 10 or later operating system
  • SDP-K1 controller board and accompanying USB cable
  • Precision signal generator with SMA output cables
  • Analysis | Control | Evaluation (ACE) software
  • AD4692 ACE plugin from the plugin manager or the ACE plugin database

Board Layout

Mechanical Drawing - Analog Devices Inc. EVAL-AD4692-ARDZ ADC Evaluation Board
Publicado: 2026-04-10 | Actualizado: 2026-04-20