Analog Devices Inc. LTC3884 Demo Board DC2291A
Analog Devices Inc. LTC3884 Demo Board DC2291A contains the circuitry needed to program and verify the EEPROM of the LTC3884 UK package programming board. This demonstration circuit comes with an LTC3884 installed in the clamshell-style programming socket. The LTpowerPlay software (GUI) has to be downloaded and installed to properly verify the contents of the EEPROM.Features
- PMBus/I2C compliant serial interface
- Sub-milliohm DCR current sensing
- Telemetry read back includes VIN, IIN, VOUT, IOUT, temperature, and faults
- Programmable voltage, current limit, digital soft-start/ stop, sequencing, margining, control loop compensation, OV/UV/OC and frequency synchronization (200kHz to 1MHz)
- ±0.5% output voltage accuracy over temperature
- Internal EEPROM and fault logging
- Integrated powerful N-channel MOSFET gate drivers
- 4.5V to 38V wide VIN range
- 0.5V to 3.5V VOUT range (with low DCR setting)
- 0.5V to 5.5V (without low DCR setting)
- Accurate PolyPhase® current sharing for up to 6 phases
- Available in a 48-lead (7mm × 7mm) QFN package
Required Equipment
- Hardware
- Windows PC
- DC1613A or DC1427A USB to I2C/SMBus/PMBus controller
- DC2298A
- LTpowerPlay™ software
Measurement Equipment Setup
LTC3884 Programming Setup
Publicado: 2019-07-16
| Actualizado: 2024-03-06