Analog Devices Inc. ADRV9003 Narrow-Band/Wideband RF Transceiver

Analog Devices Inc. ADRV9003 Narrow-Band/Wideband RF Transceiver is a highly integrated RF transceiver with a single-channel transmitter, dual-channel receivers, integrated synthesizers, and digital signal processing functions. The ADRV9003 is a high-performance, highly linear, high dynamic range transceiver designed for performance vs. power consumption system optimization. The device is configurable and ideally suited to demanding, low-power, portable, and battery-powered equipment. The ADRV9003 operates from 30MHz to 6000MHz and covers the UHF, VHF, industrial, scientific, and medical (ISM) bands, and cellular frequency bands in narrow-band (kHz) and wideband operation up to 40MHz. The ADRV9003 is capable of both TDD and FDD operations.

The transceiver consists of direct conversion signal paths with state-of-the-art noise figure and linearity. Each complete receiver and transmitter subsystem includes dc offset correction, quadrature error correction (QEC), and programmable digital filters, eliminating the need for these functions in the digital baseband. In addition, several auxiliary functions, such as auxiliary analog-to-digital converters (ADCs), auxiliary digital-to-analog converters (DACs), and general-purpose inputs/outputs (GPIOs), are integrated to provide additional monitoring and control capability.

The fully integrated phase-locked loops (PLLs) provide high performance, low power, fractional-N frequency synthesis for the transmitter, receiver, and clock sections. Careful design and layout techniques provide the isolation required in high-performance personal radio applications. All voltage-controlled oscillator (VCO) and loop filter components are integrated to minimize the external component count. The local oscillators (LOs) have flexible configuration options and include fast lock modes. The transceiver consists of low-power sleep and monitor modes to save power and extend the battery life of portable devices while monitoring communications.

The Analog Devices ADRV9003 core can be powered directly from 1.0V, 1.3V, and 1.8V regulators and is controlled via a standard 4-wire serial port. Other voltage supplies provide proper digital interface levels and optimize the receiver, transmitter, and auxiliary converter performance. High data rate and low data rate interfaces are supported using configurable CMOS or low voltage differential signaling (LVDS) serial synchronous interface (SSI). The ADRV9003 is packaged in a 12mm × 12mm, 196-ball chip-scale package ball grid array (CSP_BGA).

Features

  • Highly integrated transceiver with single-channel transmitter and dual-channel receivers
  • Frequency range of 30MHz to 6000MHz
  • Transmitter and receiver bandwidth from 12kHz to 40MHz
  • Two fully integrated, fractional-N, RF synthesizers
  • LVDS and CMOS synchronous serial data interface options
  • Low power monitor and sleep modes
  • Multichip synchronization capabilities
  • Fast frequency hopping
  • Dynamic profile switching for dynamic data rates and sample rates
  • Fully programmable via a 4-wire SPI
  • 12mm × 12mm, 196-ball CSP_BGA

Applications

  • Mission-critical communications
  • Very high frequency (VHF), ultra-high-frequency (UHF), and cellular to 6GHz
  • Time-division duplexing (TDD) and frequency division duplexing (FDD) applications

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADRV9003 Narrow-Band/Wideband RF Transceiver

Solve the Blocking Challenge for Mission Critical Communications

This article explains how a high dynamic range (DR) RF transceiver addresses the blocking challenge for mission-critical communications and other highly dynamic, demanding wireless applications.

Learn More

Publicado: 2021-08-17 | Actualizado: 2022-04-04