Analog Devices Inc. AD8615 Precision Amplifiers
Analog Devices AD8615 Precision Amplifiers are single rail-to-rail, input and output single-supply amplifiers. These precision amplifiers feature low offset voltage, wide signal bandwidth, and low input voltage and current noise. The AD8615 precision amplifiers operate at a 2.7V to 5V single supply voltage range. These amplifiers offer the highest output capability of the DigiTrim® family. The DigiTrim family is excellent for audio line drivers and other low-impedance applications. The AD8615 precision amplifiers operate at -40°C to 125°C over the extended industrial temperature range. These amplifiers are available in a 5-lead TSOT-23 package. Applications include barcode scanners, battery-powered instrumentation, multi-pole filters, sensors, ASIC input or output amplifiers, audio, and photodiode amplification.Features
- 65μV (maximum) low offset voltage
- 2.7V to 5V single-supply operation range
- 8nV/√Hz low noise
- >20MHz wide bandwidth
- 12V/μs slew rate
- 150mA high output current
- No phase reversal
- 1pA of low input bias current
- 2mA of low supply current
- Unity-gain stable
Applications
- Barcode scanners
- Battery-powered instrumentation
- Multipole filters
- Sensors
- ASIC input or output amplifiers
- Audio
- Photodiode amplification
AD8615 Pin Configuration Top View
View Results ( 3 ) Page
| Número de referencia | Hoja de datos | Descripción | Ib - Corriente de polarización de entrada | Tensión del suministro - Máx | Corriente de suministro operativa |
|---|---|---|---|---|---|
| AD8615AUJZ-REEL | ![]() |
Amplificadores de precisión Single Precision CMOS R-R OP AMP | 1 pA | 6 V | 1.7 mA |
| AD8615AUJZ-R2 | ![]() |
Amplificadores de precisión SINGLE PRECISION CMOS R/R OP AMP | 550 pA | 5 V | 1.7 mA |
| AD8615AUJZ-REEL7 | ![]() |
Amplificadores de precisión Single Precision CMOS R-R OP AMP | 550 pA | 5 V | 1.7 mA |
Publicado: 2019-03-29
| Actualizado: 2023-08-25