ams OSRAM OSCONIQ® P 3030 LEDs

ams OSRAM OSCONIQ® P 3030 LEDs are high-powered lighting solutions designed for durability. The epoxy-based LEDs are ideal for architecture, area lights, downlights/spotlights, and mood lighting. OSCONIQ® P 3030 LEDs are offered in white light from Warm White to Cool White in 70 color rendering index (CRI) and 80 CRI. Color temperatures range from 2700K to 5000K.

Features

  • SMD epoxy package with silicone lens
  • 120° (Lambertian emitter) typical radiation
  • 3B corrosion robustness class
  • 2700K to 5000K color temperature range
  • Moisture sensitivity Level (MSL) 2
  • CRI 70
    • 3000K to 6500K color rating index
    • 160lm typical flux
    • 160lm/W typical efficacy (5000K)
  • CRI 80
    • 2200K to 5000K color rating index
    • 135lm typical flux
    • 135lm/W typical efficacy (3000K)

Applications

  • Architecture
  • Horticulture
  • Area lights
  • Downlights/spotlights
  • Mood lighting

Specifications

  • 100mA to 1300mA forward current range
  • 2000mA maximum surge current
  • 2.70V to 3.20V forward voltage range
  • -40°C to +125°C operating temperature range
  • +135° maximum junction temperature range
  • 8kV ESD withstand voltage acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
  • Not designed for reverse operation

Dimensional Drawing

Mechanical Drawing - ams OSRAM OSCONIQ® P 3030 LEDs
Publicado: 2019-07-18 | Actualizado: 2023-07-10