ams OSRAM OSCONIQ® C 3030 High Power & Intensity LEDs
ams OSRAM OSCONIQ® C 3030 High Power and Intensity LEDs are developed to provide the highest luminous intensity at the smallest footprint with superior lifetime and low thermal resistance. The LEDs utilize the benefits of a chip scale package compact size, allowing for dense clustering and scalable multiplying for higher flux output.The ams OSRAM OSCONIQ C 3030 High Power and Intensity LEDs leverage ams Osram’s proven UX:3 chip technology and an integrated ESD, protecting against damage up to 8kV caused by electrostatic voltages.
The LEDs are ideal for high-power and high-intensity applications such as stadium flood or spotlights, high-mast lighting, and architectural spotlights.
Features
- QFN package
- Typical radiation of 120° (Lambertian emitter)
- 2200K to 6500K color temperature range
- ESD at 8kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Applications
- Stadium flood or spotlights
- High-mast lighting
- Architectural spotlights
- Industrial lighting
Specifications
- GW PLTRA1.CM
- 5000K to 5700K color temperature range
- CRI of 90 (min.), 93 (typ.), R9: 50 (min.)
- 398Im at 5700K typical luminous flux
- 133Im/W at 5700K typical luminous efficacy
- GW PLTRA1.EM
- 2700K to 5700K color temperature range
- CRI of 80 (min.), 83 (typ.), R9: 0 (min.)
- 420Im at 3000K typical luminous flux
- 140Im/W at 3000K typical luminous efficacy
- GW PLTRA1.PM
- 2200K to 6500K color temperature range
- CRI of 70 (min.), 72 (typ.), R9: -50 (min.)
- 495Im at 5700K typical luminous flux
- 165Im/W at 5700K typical luminous efficacy
Datasheets
GW PLTRA1.CM Graphs
GW PLTRA1.EM Graphs
GW PLTRA1.PM Graphs
Dimensions mm
Publicado: 2024-10-25
| Actualizado: 2024-11-12