ams OSRAM DURIS® S 8 GW P9LR35.PM Gen5

ams OSRAM DURIS® S 8 GW P9LR35.PM Gen5 LEDs provide impressive efficacy performance combined with DLC Premium Lifetime achievement. The DURIS S 8 GW P9LR35.PM includes a 2700K to 6500K color temperature range in a 5050 leadframe white SMT package. The devices are ideal for high efficacy and compact luminaire designs for professional outdoor lighting, high-bays, streetlights, area lights, and flood lights.

Features

  • White SMT package, colored diffused silicone resin
  • 120° (Lambertian emitter) typical radiation
  • 2700K to 6500K color temperature
  • CRI: 70 (minimum), 72 (typical ), R9: -50 (minimum)
  • 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM) ESD
  • 215lm typical luminous flux at 4000K
  • 215lm/W typical luminous efficacy at 4000K

Applications

  • Highbay industrial lighting
  • Street, tunnel, and outdoor lighting

Chromaticity Coordinate Groups

Performance Graph - ams OSRAM DURIS® S 8 GW P9LR35.PM Gen5

Relative Spectral Emission

Performance Graph - ams OSRAM DURIS® S 8 GW P9LR35.PM Gen5

Radiation Characteristics

Performance Graph - ams OSRAM DURIS® S 8 GW P9LR35.PM Gen5
View Results ( 5 ) Page
Número de referencia Hoja de datos Color de iluminación Descripción
GW P9LR37.PM-M4M8-XX52-1 GW P9LR37.PM-M4M8-XX52-1 Hoja de datos White LED blancos High Power Outdoor White LED
GW P9LR37.PM-M3M8-XX57-1 GW P9LR37.PM-M3M8-XX57-1 Hoja de datos White LED blancos High Power Outdoor White LED
GW P9LR37.PM-M3M8-XX51-1 GW P9LR37.PM-M3M8-XX51-1 Hoja de datos White LED blancos High Power Outdoor White LED
GW Q9LR33.PM-M5N3-XX53-1 GW Q9LR33.PM-M5N3-XX53-1 Hoja de datos Warm White LED blancos OSCONIQ S 5050 CRI 70 GW Q9LR33.PM
GW Q9LR33.PM-M5N3-XX55-1 GW Q9LR33.PM-M5N3-XX55-1 Hoja de datos Warm White LED blancos OSCONIQ S 5050 CRI 70 GW Q9LR33.PM
Publicado: 2023-01-09 | Actualizado: 2025-06-20