ams OSRAM KW2 C2LNL3.TK & KW3 C3LNL3.TK OSLON® Submount PL

ams OSRAM KW2 C2LNL3.TK and KW3 C3LNL3.TK OSLON® Submount PL meets various requirements for output and adaptability to ambient conditions. The ams OSRAM KW2 offers a uniform light pattern, thermal stability, and great brightness. The devices feature a compact light source and multi-chip on-board technology.

Features

  • Compact light source in multi-chip on-board technology package
  • UX:3 chip technology
  • 120° (Lambertian emitter) Typ. radiation
  • Cx = 0.325, Cy = 0.334 acc. to CIE 1931 (white) color
  • 3A corrosion robustness class
  • AEC-Q102 qualified
  • 8kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B) ESD
  • Better than passus 3.7.2.1 of supplement proposal 7 to ECE reg. 128 color over angle

Applications

  • Automotive and mobility
  • Static forward lighting
  • Dynamic forward lighting

Dimensions

ams OSRAM KW2 C2LNL3.TK & KW3 C3LNL3.TK OSLON® Submount PL
View Results ( 6 ) Page
Número de referencia Hoja de datos Descripción
KW2 C2LNL3.TK-D5T1-5L16M1 KW2 C2LNL3.TK-D5T1-5L16M1 Hoja de datos LED blancos OSLON Submount PLKW2 C2LNL3.TK
KW2 C2LNL3.TK-D5T1-5L25M2 KW2 C2LNL3.TK-D5T1-5L25M2 Hoja de datos LED blancos OSLON Submount PLKW2 C2LNL3.TK
KW2 C2LNL3.TK-D5T1-5L35M3 KW2 C2LNL3.TK-D5T1-5L35M3 Hoja de datos LED blancos OSLON Submount PLKW2 C2LNL3.TK
KW3 C3LNL3.TK-T5TB-5L16M1 KW3 C3LNL3.TK-T5TB-5L16M1 Hoja de datos LED blancos
KW3 C3LNL3.TK-T5TB-5L25M2 KW3 C3LNL3.TK-T5TB-5L25M2 Hoja de datos LED blancos
KW3 C3LNL3.TK-T5TB-5L35M3 KW3 C3LNL3.TK-T5TB-5L35M3 Hoja de datos LED blancos
Publicado: 2023-11-01 | Actualizado: 2023-11-13